


SS10200FL_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS10200FL_R1_00001TR-ND - Tape & Reel (TR) 3757-SS10200FL_R1_00001CT-ND - Cut Tape (CT) 3757-SS10200FL_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS10200FL_R1_00001 |
Description | DIODE SCHOTTKY 200V 1A SOD123FL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 30 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123FL |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 1 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.82000 | ¥1.82 |
| 10 | ¥1.12500 | ¥11.25 |
| 100 | ¥0.69800 | ¥69.80 |
| 500 | ¥0.50960 | ¥254.80 |
| 1,000 | ¥0.44840 | ¥448.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.37036 | ¥1,111.08 |
| 6,000 | ¥0.33094 | ¥1,985.64 |
| 9,000 | ¥0.31080 | ¥2,797.20 |
| 15,000 | ¥0.28817 | ¥4,322.55 |
| 21,000 | ¥0.27475 | ¥5,769.75 |
| 30,000 | ¥0.26170 | ¥7,851.00 |


