3 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
SLM-103-01-G-S
SLM-103-01-G-S

SLM-103-01-G-S

DigiKey Part Number
SAM9932-ND
Manufacturer
Manufacturer Product Number
SLM-103-01-G-S
Description
CONN RCPT 3POS 0.05 GOLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
3 Position Receptacle Connector 0.050" (1.27mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SLM-103-01-G-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.180" (4.57mm)
Connector Type
Contact Length - Post
0.115" (2.92mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 125°C
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions Loaded
All
Contact Shape
Rectangular
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish Thickness - Post
3.00µin (0.076µm)
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,727
Factory Stock: 396
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.70000¥6.70
50¥5.21000¥260.50
100¥4.21770¥421.77
500¥3.55610¥1,778.05
1,000¥2.83661¥2,836.61
2,000¥2.69809¥5,396.18
Manufacturers Standard Package