PTV112-4420A-B103 | ||
---|---|---|
DigiKey Part Number | PTV112-4420A-B103-ND | |
Manufacturer | ||
Manufacturer Product Number | PTV112-4420A-B103 | |
Description | POT 10K OHM 1/20W CARBON LINEAR | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 10k Ohm 2 Gang Linear Through Hole, Snap In Potentiometer None 1.0 Kierros Carbon 0.05W, 1/20W PC Pins, Board Locks | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 2 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole, Snap In | |
Size - Body | Rectangular - 0.610" x 0.484" Face (15.50mm x 12.30mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.84000 | ¥15.84 |
10 | ¥13.94800 | ¥139.48 |
25 | ¥12.50440 | ¥312.61 |
40 | ¥12.02250 | ¥480.90 |
100 | ¥11.54150 | ¥1,154.15 |
300 | ¥11.06073 | ¥3,318.22 |
500 | ¥9.13716 | ¥4,568.58 |
1,000 | ¥8.65626 | ¥8,656.26 |
4,900 | ¥7.21355 | ¥35,346.39 |