OESA-75-2-7 | ||
---|---|---|
DigiKey Part Number | 226-1154-ND | |
Manufacturer | ||
Manufacturer Product Number | OESA-75-2-7 | |
Description | KNOB KNURLED W/SKRT 0.236" METAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Knurled, Diamond Knob 0.236" (6.00mm) Shaft with Arrow on Top Metal Black Gloss | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kilo International | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Diamond | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.750" (19.05mm), 1.000" (25.40mm) Skirt | |
Height | 0.625" (15.88mm) | |
Indicator | Arrow on Top | |
Material | Metal | |
Color | Black Gloss | |
Features | 6-32 Set Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.65000 | ¥120.65 |
20 | ¥107.23650 | ¥2,144.73 |
100 | ¥80.42850 | ¥8,042.85 |
1,000 | ¥75.06624 | ¥75,066.24 |