PDB241-GTR01-253A2 | |
---|---|
DigiKey Part Number | PDB241-GTR01-253A2-ND |
Manufacturer | |
Manufacturer Product Number | PDB241-GTR01-253A2 |
Description | POT 25K OHM 1/4W CARBON LOG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25k Ohm 1 Gang Logarithmic Panel Mount Potentiometer None 1.0 Kierros Carbon 0.25W, 1/4W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PDB241-GTR01-253A2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 25k | |
Tolerance | ±20% | |
Power (Watts) | 0.25W, 1/4W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.748" (19.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.42000 | ¥27.42 |
10 | ¥23.98800 | ¥239.88 |
25 | ¥21.42000 | ¥535.50 |
50 | ¥20.13420 | ¥1,006.71 |
100 | ¥19.70650 | ¥1,970.65 |
300 | ¥18.84977 | ¥5,654.93 |
500 | ¥15.42258 | ¥7,711.29 |
1,000 | ¥15.08468 | ¥15,084.68 |