PDB181-GTR02-504A2 | |
---|---|
DigiKey Part Number | 118-PDB181-GTR02-504A2-ND |
Manufacturer | |
Manufacturer Product Number | PDB181-GTR02-504A2 |
Description | POT 500K OHM 1/10W CARBON LOG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 500k Ohm 1 Gang Logarithmic Panel Mount Potentiometer None 1.0 Kierros Carbon 0.1W, 1/10W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance (Ohms) | 500k | |
Tolerance | ±20% | |
Power (Watts) | 0.1W, 1/10W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Round | |
Actuator Length | 0.748" (19.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.72400 | ¥127.24 |
25 | ¥11.41080 | ¥285.27 |
50 | ¥10.97260 | ¥548.63 |
100 | ¥10.53340 | ¥1,053.34 |
250 | ¥10.09456 | ¥2,523.64 |
500 | ¥8.33906 | ¥4,169.53 |
1,000 | ¥7.90010 | ¥7,900.10 |
5,000 | ¥7.72705 | ¥38,635.25 |