PDB181-GTR01-504B0 | ||
---|---|---|
DigiKey Part Number | PDB181-GTR01-504B0-ND | |
Manufacturer | ||
Manufacturer Product Number | PDB181-GTR01-504B0 | |
Description | POT 500K OHM 1/5W CARBON LINEAR | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 500k Ohm 1 Gang Linear Panel Mount Potentiometer None 1.0 Kierros Carbon 0.2W, 1/5W Solder Lug | |
Datasheet | Datasheet | |
EDA/CAD Models | PDB181-GTR01-504B0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 500k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | None | |
Number of Turns | 1 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.748" (19.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥19.57100 | ¥195.71 |
25 | ¥17.54840 | ¥438.71 |
50 | ¥16.87340 | ¥843.67 |
100 | ¥16.19790 | ¥1,619.79 |
250 | ¥15.52320 | ¥3,880.80 |
450 | ¥12.82356 | ¥5,770.60 |
950 | ¥12.14862 | ¥11,541.19 |
4,900 | ¥10.12385 | ¥49,606.86 |