MOV-14D151K | ||
---|---|---|
DigiKey Part Number | 118-MOV-14D151K-ND | |
Manufacturer | ||
Manufacturer Product Number | MOV-14D151K | |
Description | VARISTOR 150V 4.5KA DISC 14MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 150 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm | |
Datasheet | Datasheet | |
EDA/CAD Models | MOV-14D151K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 95 V | |
Maximum DC Volts | 125 V | |
Varistor Voltage (Min) | 135 V | |
Varistor Voltage (Typ) | 150 V | |
Varistor Voltage (Max) | 165 V | |
Current - Surge | 4.5 kA | |
Energy | 40J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1300 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.97200 | ¥29.72 |
800 | ¥1.26763 | ¥1,014.10 |
1,600 | ¥0.97506 | ¥1,560.10 |
5,600 | ¥0.82881 | ¥4,641.34 |
10,400 | ¥0.75568 | ¥7,859.07 |