SML4746-E3/61 | ||
---|---|---|
DigiKey Part Number | SML4746-E3/61GITR-ND - Tape & Reel (TR) SML4746-E3/61GICT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | SML4746-E3/61 | |
Description | DIODE ZENER 18V 1W DO214AC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 18 V 1 W ±10% Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 13.7 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.25900 | ¥32.59 |
100 | ¥2.26330 | ¥226.33 |
500 | ¥1.76730 | ¥883.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥1.43650 | ¥2,585.70 |
3,600 | ¥1.28415 | ¥4,622.94 |
5,400 | ¥1.21884 | ¥6,581.74 |
9,000 | ¥1.13178 | ¥10,186.02 |
45,000 | ¥1.10566 | ¥49,754.70 |