SML4746-E3/5A | |
---|---|
DigiKey Part Number | SML4746-E3/5AGITR-ND - Tape & Reel (TR) SML4746-E3/5AGICT-ND - Cut Tape (CT) SML4746-E3/5AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML4746-E3/5A |
Description | DIODE ZENER 18V 1W DO214AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1 W ±10% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 13.7 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.25900 | ¥32.59 |
100 | ¥2.26350 | ¥226.35 |
500 | ¥1.76742 | ¥883.71 |
1,000 | ¥1.43656 | ¥1,436.56 |
2,000 | ¥1.28423 | ¥2,568.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥1.21891 | ¥9,141.82 |
15,000 | ¥1.13186 | ¥16,977.90 |
37,500 | ¥1.10573 | ¥41,464.88 |
52,500 | ¥1.07755 | ¥56,571.38 |