MOV-14D271K | ||
---|---|---|
DigiKey Part Number | MOV-14D271K-ND | |
Manufacturer | ||
Manufacturer Product Number | MOV-14D271K | |
Description | VARISTOR 270V 4.5KA DISC 14MM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 270 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm | |
Datasheet | Datasheet | |
EDA/CAD Models | MOV-14D271K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 175 V | |
Maximum DC Volts | 225 V | |
Varistor Voltage (Min) | 243 V | |
Varistor Voltage (Typ) | 270 V | |
Varistor Voltage (Max) | 297 V | |
Current - Surge | 4.5 kA | |
Energy | 70J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 740 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.72400 | ¥17.24 |
25 | ¥1.57960 | ¥39.49 |
100 | ¥1.17480 | ¥117.48 |
250 | ¥1.06492 | ¥266.23 |
800 | ¥0.88128 | ¥705.02 |
1,600 | ¥0.66096 | ¥1,057.54 |
3,200 | ¥0.64649 | ¥2,068.77 |