MOV-14D221K | ||
---|---|---|
DigiKey Part Number | MOV-14D221K-ND | |
Manufacturer | ||
Manufacturer Product Number | MOV-14D221K | |
Description | VARISTOR 220V 4.5KA DISC 14MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 220 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm | |
Datasheet | Datasheet | |
EDA/CAD Models | MOV-14D221K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 4.5 kA | |
Energy | 60J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 900 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.45500 | ¥24.55 |
800 | ¥1.25368 | ¥1,002.94 |
1,600 | ¥0.94023 | ¥1,504.37 |
5,600 | ¥0.80966 | ¥4,534.10 |
10,400 | ¥0.75742 | ¥7,877.17 |