MF-SM100-2-99 | ||
---|---|---|
DigiKey Part Number | MF-SM100-2-99TR-ND - Tape & Reel (TR) MF-SM100-2-99CT-ND - Cut Tape (CT) MF-SM100-2-99DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MF-SM100-2-99 | |
Description | PTC RESET FUSE 30V 1.1A 2SMD | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 30V 1.1 A Ih Surface Mount 2-SMD | |
Datasheet | Datasheet | |
EDA/CAD Models | MF-SM100-2-99 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 1.1 A | |
Current - Trip (It) | 2.2 A | |
Current - Max | 80 A | |
Time to Trip | 500 ms | |
Resistance - Initial (Ri) (Min) | 120 mOhms | |
Resistance - Post Trip (R1) (Max) | 480 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.287" L x 0.214" W (7.31mm x 5.44mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV | |
Base Product Number |