SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDSOD323-T12

DigiKey Part Number
CDSOD323-T12TR-ND - Tape & Reel (TR)
CDSOD323-T12CT-ND - Cut Tape (CT)
CDSOD323-T12DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDSOD323-T12
Description
TVS DIODE 12VWM 28.3VC SOD323
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
28.3V (Typ) Clamp 11A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
CDSOD323-T12 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
28.3V (Typ)
Current - Peak Pulse (10/1000µs)
11A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,467
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.04000¥5.04
10¥3.82900¥38.29
100¥2.25760¥225.76
500¥2.06736¥1,033.68
1,000¥2.02436¥2,024.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.76139¥5,284.17
6,000¥1.72832¥10,369.92
9,000¥1.71178¥15,406.02
15,000¥1.69455¥25,418.25
21,000¥1.65389¥34,731.69
Manufacturers Standard Package