CD214L-T28ALF is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 12,944
Unit Price: ¥8.27000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: ¥3.72126
Datasheet

Similar


Littelfuse Inc.
In Stock: 9,347
Unit Price: ¥13.48000
Datasheet

Similar


Littelfuse Inc.
In Stock: 138
Unit Price: ¥20.09000
Datasheet

Similar


STMicroelectronics
In Stock: 3,917
Unit Price: ¥12.07000
Datasheet

Similar


STMicroelectronics
In Stock: 1,885
Unit Price: ¥16.70000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 10,720
Unit Price: ¥2.73000
Datasheet

Similar


Littelfuse Inc.
In Stock: 15,706
Unit Price: ¥3.31000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3,084
Unit Price: ¥5.87000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ¥2.72327

Parametric Equivalent


Littelfuse Inc.
In Stock: 177
Unit Price: ¥7.77000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: ¥3.75950
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 5,345
Unit Price: ¥8.19000
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 2,990
Unit Price: ¥12.98000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD214L-T28ALF

DigiKey Part Number
CD214L-T28ALF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD214L-T28ALF
Description
TVS DIODE 28VWM 45.4VC SMC
Customer Reference
Detailed Description
45.4V Clamp 66A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
CD214L-T28ALF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
66A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes