
3.0SMCJ28A-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-3.0SMCJ28A-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-3.0SMCJ28A-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-3.0SMCJ28A-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3.0SMCJ28A-AU_R2_000A1 |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 66A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28V | |
Voltage - Breakdown (Min) | 31.1V | |
Voltage - Clamping (Max) @ Ipp | 45.4V | |
Current - Peak Pulse (10/1000µs) | 66A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.98000 | ¥12.98 |
| 10 | ¥8.21200 | ¥82.12 |
| 100 | ¥5.47850 | ¥547.85 |
| 500 | ¥4.30408 | ¥2,152.04 |
| 1,000 | ¥3.92625 | ¥3,926.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.71412 | ¥5,142.36 |
| 6,000 | ¥1.57502 | ¥9,450.12 |
| 9,000 | ¥1.50415 | ¥13,537.35 |
| 15,000 | ¥1.42452 | ¥21,367.80 |
| 21,000 | ¥1.37737 | ¥28,924.77 |
| 30,000 | ¥1.35309 | ¥40,592.70 |

