CAY16 1206 (3216 Metric) convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAY16-752J4LF

DigiKey Part Number
118-CAY16-752J4LFTR-ND - Tape & Reel (TR)
118-CAY16-752J4LFCT-ND - Cut Tape (CT)
118-CAY16-752J4LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAY16-752J4LF
Description
RES ARRAY 4 RES 7.5K OHM 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
7.5k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Convex, Long Side Terminals
Datasheet
 Datasheet
EDA/CAD Models
CAY16-752J4LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit Type
Isolated
Resistance (Ohms)
7.5k
Tolerance
±5%
Number of Resistors
4
Resistor Matching Ratio
-
Resistor-Ratio-Drift
-
Number of Pins
8
Power Per Element
62.5mW
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Grade
-
Qualification
-
Applications
-
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Convex, Long Side Terminals
Supplier Device Package
1206
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,839
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.48000¥4.80
25¥0.40040¥10.01
50¥0.35220¥17.61
100¥0.31010¥31.01
250¥0.26428¥66.07
500¥0.23518¥117.59
1,000¥0.21054¥210.54
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.16656¥832.80
10,000¥0.15218¥1,521.80
15,000¥0.14478¥2,171.70
25,000¥0.13641¥3,410.25
35,000¥0.13142¥4,599.70
50,000¥0.12655¥6,327.50
60,000¥0.12421¥7,452.60
120,000¥0.11619¥13,942.80
125,000¥0.11576¥14,470.00
Manufacturers Standard Package