7813J-1-051E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7813J-1-051E

DigiKey Part Number
7813J-051ETR-ND - Tape & Reel (TR)
7813J-051ECT-ND - Cut Tape (CT)
7813J-051EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7813J-1-051E
Description
SWITCH ROTARY DIP SPDT 0.1A 16V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Dip Switch SPDT 2 Position Surface Mount Rotary for Tool Actuator 100mA 16VAC/DC
Datasheet
 Datasheet
EDA/CAD Models
7813J-1-051E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPDT
Number of Positions
2
Current Rating (Amps)
100mA
Voltage Rating
16VAC/DC
Actuator Type
Rotary for Tool
Actuator Level
Flush, Recessed
Contact Material
-
Contact Finish
-
Height Above Board
0.087" (2.20mm)
Mounting Type
Surface Mount
Termination Style
J Lead
Pitch
-
Washable
No
Features
-
Operating Temperature
-55°C ~ 125°C
Body Material
-
Length
0.126" (3.20mm)
Mechanical Life
50 Cycles
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,408
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.64000¥13.64
10¥11.56100¥115.61
25¥10.73360¥268.34
100¥9.56110¥956.11
250¥8.86420¥2,216.05
500¥8.38474¥4,192.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.94926¥7,949.26
2,000¥7.55783¥15,115.66
3,000¥7.34887¥22,046.61
5,000¥7.10616¥35,530.80
7,000¥6.95825¥48,707.75
10,000¥6.81148¥68,114.80
Manufacturers Standard Package