5.0SMDJ75CA-Q | ||
---|---|---|
DigiKey Part Number | 118-5.0SMDJ75CA-QTR-ND - Tape & Reel (TR) 118-5.0SMDJ75CA-QCT-ND - Cut Tape (CT) 118-5.0SMDJ75CA-QDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5.0SMDJ75CA-Q | |
Description | TVS DIODE 75VWM 121VC SMC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 121V Clamp 41.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 41.4A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.17000 | ¥16.17 |
10 | ¥13.40600 | ¥134.06 |
100 | ¥10.67130 | ¥1,067.13 |
500 | ¥9.02930 | ¥4,514.65 |
1,000 | ¥7.66129 | ¥7,661.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.27822 | ¥21,834.66 |
6,000 | ¥7.00461 | ¥42,027.66 |
9,000 | ¥6.77271 | ¥60,954.39 |