


NTCLE317E4103SBA | |
|---|---|
DigiKey Part Number | 541-NTCLE317E4103SBA-ND |
Manufacturer | |
Manufacturer Product Number | NTCLE317E4103SBA |
Description | NTC LEADED MICRO-CHIP, 10KOHM, 3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
Category | B25/85 3984K |
Manufacturer Vishay Dale | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Power - Max 50 mW |
Part Status Active | Length - Lead Wire 2.72" (69.00mm) |
Resistance in Ohms @ 25°C 10k | Mounting Type Through Hole |
Resistance Tolerance ±2.19% | Package / Case Bead |
B Value Tolerance ±0.5% |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 5 | ¥6.15200 | ¥30.76 |
| 10 | ¥5.83900 | ¥58.39 |
| 25 | ¥5.46480 | ¥136.62 |
| 50 | ¥5.20840 | ¥260.42 |
| 100 | ¥4.97270 | ¥497.27 |
| 500 | ¥4.50036 | ¥2,250.18 |
| 1,000 | ¥4.32488 | ¥4,324.88 |
| 5,000 | ¥3.97180 | ¥19,859.00 |











