



B57861S0103F040 | |
|---|---|
DigiKey Part Number | 495-2142-ND |
Manufacturer | |
Manufacturer Product Number | B57861S0103F040 |
Description | THERMISTOR NTC 10KOHM 3988K BEAD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead |
Datasheet | Datasheet |
EDA/CAD Models | B57861S0103F040 Models |
Category | B25/100 3988K |
Manufacturer TDK | Operating Temperature -55°C ~ 155°C |
Series | Power - Max 60 mW |
Packaging Bulk | Length - Lead Wire 1.71" (43.50mm) |
Part Status Active | Mounting Type Free Hanging |
Resistance in Ohms @ 25°C 10k | Grade Automotive |
Resistance Tolerance ±1% | Qualification AEC-Q200 |
B Value Tolerance ±1% | Package / Case Bead |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.37000 | ¥16.37 |
| 5 | ¥14.52200 | ¥72.61 |
| 10 | ¥13.82700 | ¥138.27 |
| 25 | ¥13.01360 | ¥325.34 |
| 50 | ¥12.45620 | ¥622.81 |
| 100 | ¥11.94600 | ¥1,194.60 |
| 500 | ¥10.92036 | ¥5,460.18 |
| 1,000 | ¥10.53862 | ¥10,538.62 |
| 5,000 | ¥9.76996 | ¥48,849.80 |












