MMSZ4703-G3-08 | |
---|---|
DigiKey Part Number | 112-MMSZ4703-G3-08TR-ND - Tape & Reel (TR) 112-MMSZ4703-G3-08CT-ND - Cut Tape (CT) 112-MMSZ4703-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4703-G3-08 |
Description | DIODE ZENER 16V 500MW SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥1.69900 | ¥16.99 |
100 | ¥0.82830 | ¥82.83 |
500 | ¥0.69074 | ¥345.37 |
1,000 | ¥0.47992 | ¥479.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.41597 | ¥1,247.91 |
6,000 | ¥0.38584 | ¥2,315.04 |
9,000 | ¥0.31996 | ¥2,879.64 |
30,000 | ¥0.31432 | ¥9,429.60 |
75,000 | ¥0.28232 | ¥21,174.00 |
150,000 | ¥0.24468 | ¥36,702.00 |