5.0SMDJ36CA | ||
---|---|---|
DigiKey Part Number | 5.0SMDJ36CABBTR-ND - Tape & Reel (TR) 5.0SMDJ36CABBCT-ND - Cut Tape (CT) 5.0SMDJ36CABBDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 5.0SMDJ36CA | |
Description | TVS DIODE 36VWM 58.1VC DO214AB | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 58.1V Clamp 86.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | |
Datasheet | Datasheet | |
EDA/CAD Models | 5.0SMDJ36CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58.1V | |
Current - Peak Pulse (10/1000µs) | 86.1A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥11.17300 | ¥111.73 |
100 | ¥8.89240 | ¥889.24 |
500 | ¥7.52452 | ¥3,762.26 |
1,000 | ¥6.38441 | ¥6,384.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.06518 | ¥18,195.54 |
6,000 | ¥5.83718 | ¥35,023.08 |
9,000 | ¥5.64393 | ¥50,795.37 |