CD-LAB10 | ||
---|---|---|
DigiKey Part Number | CD-LAB10-ND | |
Manufacturer | ||
Manufacturer Product Number | CD-LAB10 | |
Description | DISCRETE 5KW TVS DIODES SMC PKG | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | TVS Diode Kit 10V ~ 64V Breakdown Surface Mount 160 Pieces - 32 Values (5 Each) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | ESD Protection | |
Quantity | 160 Pieces - 32 Values (5 Each) | |
Voltage - Breakdown | 10V ~ 64V | |
Mounting Type | Surface Mount | |
Packages Included | DO-214AB, SMC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥610.55000 | ¥610.55 |
10 | ¥530.03300 | ¥5,300.33 |
100 | ¥508.11510 | ¥50,811.51 |