3269P-1-103LF | ||
---|---|---|
DigiKey Part Number | 3269P-1-103LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 3269P-1-103LF | |
Description | TRIMMER 10K OHM 0.25W GW SIDE | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Side Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3269P-1-103LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.67000 | ¥39.67 |
10 | ¥36.35700 | ¥363.57 |
25 | ¥32.38920 | ¥809.73 |
50 | ¥30.40560 | ¥1,520.28 |
100 | ¥27.76180 | ¥2,776.18 |
300 | ¥22.47387 | ¥6,742.16 |
500 | ¥21.15190 | ¥10,575.95 |
1,000 | ¥19.82990 | ¥19,829.90 |