


TES 2N-1221 | |
|---|---|
DigiKey Part Number | 1951-2476-ND |
Manufacturer | |
Manufacturer Product Number | TES 2N-1221 |
Description | DC DC CONVERTER +/-5V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 200mA, 200mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TES 2N-1221 Models |
Category | Current - Output (Max) 200mA, 200mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 73% |
Voltage - Input (Min) 9V | Mounting Type Surface Mount |
Voltage - Input (Max) 18V | Package / Case 16-SMD Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.94" L x 0.54" W x 0.36" H (24.0mm x 13.7mm x 9.3mm) |
Voltage - Output 2 -5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥200.38000 | ¥200.38 |
| 5 | ¥192.90600 | ¥964.53 |
| 10 | ¥189.78000 | ¥1,897.80 |
| 30 | ¥184.91700 | ¥5,547.51 |
| 50 | ¥182.69580 | ¥9,134.79 |
| 100 | ¥179.72110 | ¥17,972.11 |
| 250 | ¥175.85816 | ¥43,964.54 |






