Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34107

DigiKey Part Number
A27006-ND
Manufacturer
Manufacturer Product Number
34107
Description
CONN RING CIRC 16-22AWG #6 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
34107 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.574" (14.58mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
16-22 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
6 Stud
Contact Material
Copper
Thickness
0.031" (0.79mm)
Contact Finish
Tin
Width - Outer Edges
0.281" (7.14mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,265
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.13000¥3.13
10¥2.65900¥26.59
25¥2.49240¥62.31
50¥2.37080¥118.54
100¥2.25790¥225.79
250¥2.11644¥529.11
500¥2.01510¥1,007.55
1,000¥1.91886¥1,918.86
3,000¥1.77562¥5,326.86
Manufacturers Standard Package