EE-SX4161-W11 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Omron Electronics Inc-EMC Div
In Stock: 116
Unit Price: ¥117.27000
Datasheet
Optical Sensor Through-Beam 0.126" (3.2mm) Module, PC Pins, Slot Type
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Optical Sensor Through-Beam 0.126" (3.2mm) Module, PC Pins, Slot Type
EE-SX4161-W11
EE-SX4161-W11

EE-SX4161-W11

DigiKey Part Number
39-EE-SX4161-W11-ND
Manufacturer
Manufacturer Product Number
EE-SX4161-W11
Description
SENSOR OPTICAL 3.2MM MODULE SLOT
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.126" (3.2mm) Module, PC Pins, Slot Type
Datasheet
 Datasheet
EDA/CAD Models
EE-SX4161-W11 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Manufacturer
Omron Electronics Inc-EMC Div
Current - Supply
3.2 mA
Packaging
Tray
Voltage - Supply
4.5V ~ 16V
Part Status
Active
Response Time
3µs, 20µs
Sensing Distance
0.126" (3.2mm)
Operating Temperature
-25°C ~ 75°C
Sensing Method
Through-Beam
Package / Case
Module, PC Pins, Slot Type
Output Configuration
NPN - Open Collector
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EE-SX3161-W11Omron Electronics Inc-EMC Div116Z5452-ND¥117.27000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥117.27000¥117.27
5¥106.51800¥532.59
10¥102.53100¥1,025.31
30¥96.87467¥2,906.24
50¥94.49620¥4,724.81
100¥91.50420¥9,150.42
500¥85.47488¥42,737.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.