
EE-SX3161-W11 | |
|---|---|
DigiKey Part Number | Z5452-ND |
Manufacturer | |
Manufacturer Product Number | EE-SX3161-W11 |
Description | SENSOR OPTICAL 3.2MM MODULE SLOT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor Through-Beam 0.126" (3.2mm) Module, PC Pins, Slot Type |
Datasheet | Datasheet |
EDA/CAD Models | EE-SX3161-W11 Models |
Category | Mounting Type Through Hole |
Manufacturer Omron Electronics Inc-EMC Div | Current - Supply 3.2 mA |
Packaging Tray | Voltage - Supply 4.5V ~ 16V |
Part Status Active | Response Time 3µs, 20µs |
Sensing Distance 0.126" (3.2mm) | Operating Temperature -25°C ~ 75°C |
Sensing Method Through-Beam | Package / Case Module, PC Pins, Slot Type |
Output Configuration NPN - Open Collector | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥117.26000 | ¥117.26 |
| 5 | ¥106.51400 | ¥532.57 |
| 10 | ¥102.52800 | ¥1,025.28 |
| 30 | ¥96.87167 | ¥2,906.15 |
| 50 | ¥94.49340 | ¥4,724.67 |
| 100 | ¥91.50140 | ¥9,150.14 |
| 500 | ¥85.47230 | ¥42,736.15 |

