ICE2PCS05GXUMA1 | ||
---|---|---|
DigiKey Part Number | 448-ICE2PCS05GXUMA1TR-ND - Tape & Reel (TR) 448-ICE2PCS05GXUMA1CT-ND - Cut Tape (CT) 448-ICE2PCS05GXUMA1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ICE2PCS05GXUMA1 | |
Description | IC PFC CTRLR CCM ADJUSTABLE 8DSO | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | PFC IC Continuous Conduction (CCM) Adjustable PG-DSO-8 | |
Datasheet | Datasheet | |
EDA/CAD Models | ICE2PCS05GXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | Adjustable | |
Current - Startup | 450 µA | |
Voltage - Supply | 11V ~ 25V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | PG-DSO-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.21400 | ¥112.14 |
25 | ¥10.64600 | ¥266.15 |
100 | ¥8.74380 | ¥874.38 |
250 | ¥8.17356 | ¥2,043.39 |
500 | ¥7.22308 | ¥3,611.54 |
1,000 | ¥5.70246 | ¥5,702.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.32228 | ¥13,305.70 |
5,000 | ¥5.05617 | ¥25,280.85 |
12,500 | ¥4.86608 | ¥60,826.00 |