SMP4-RYB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMTL4-SRYB

DigiKey Part Number
492-2194-2-ND - Tape & Reel (TR)
492-2194-1-ND - Cut Tape (CT)
492-2194-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMTL4-SRYB
Description
LED BLUE/RED/YL CLR 4PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue, Red, Yellow 470nm Blue, 631nm Red, 591nm Yellow LED Indication - Discrete 3.2V Blue, 1.9V Red, 1.9V Yellow 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
SMTL4-SRYB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.2V Blue, 1.9V Red, 1.9V Yellow
Current - Test
20mA Blue, 20mA Red, 20mA Yellow
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,163
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.24000¥23.24
10¥16.90300¥169.03
100¥13.10460¥1,310.46
500¥11.43616¥5,718.08
1,000¥10.89269¥10,892.69
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥10.43246¥20,864.92
4,000¥10.04313¥40,172.52
6,000¥9.84389¥59,063.34
Manufacturers Standard Package