906-590
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

906-590

DigiKey Part Number
906-590-ND
Manufacturer
Manufacturer Product Number
906-590
Description
ROUND SPACER NYLON 14.99MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.590" (14.99mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
906-590 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.085" (2.16mm)
Diameter - Outside
0.148" (3.76mm)
Between Board Height
0.590" (14.99mm)
Length - Overall
0.590" (14.99mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,039
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.61000¥1.61
5¥1.36000¥6.80
10¥1.24700¥12.47
25¥1.12960¥28.24
50¥1.05220¥52.61
100¥0.98240¥98.24
250¥0.90152¥225.38
500¥0.84788¥423.94
1,000¥0.79990¥799.90
Manufacturers Standard Package