BP100-0.005-00-1112 | ||
---|---|---|
DigiKey Part Number | BER246-ND | |
Manufacturer | ||
Manufacturer Product Number | BP100-0.005-00-1112 | |
Description | THERM PAD 304.8MMX279.4MM W/ADH | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad White 304.80mm x 279.40mm Rectangular Adhesive - Both Sides | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bergquist | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | - | |
Type | Sheet, Tape | |
Shape | Rectangular | |
Outline | 304.80mm x 279.40mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Polyimide | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Fiberglass | |
Color | White | |
Thermal Resistivity | 0.52°C/W | |
Thermal Conductivity | 0.8W/m-K | |
Shelf Life | 6 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥157.23000 | ¥157.23 |
10 | ¥147.97900 | ¥1,479.79 |
50 | ¥138.73220 | ¥6,936.61 |
100 | ¥129.48300 | ¥12,948.30 |
500 | ¥120.23428 | ¥60,117.14 |