T62-310-310-0.13 | ||
---|---|---|
DigiKey Part Number | 1168-T62-310-310-0.13-ND | |
Manufacturer | ||
Manufacturer Product Number | T62-310-310-0.13 | |
Description | THERM PAD 310MMX310MM BLACK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Pad Black 310.00mm x 310.00mm Square | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Graphite-Pad, Sheet | |
Shape | Square | |
Outline | 310.00mm x 310.00mm | |
Thickness | 0.0050" (0.127mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Black | |
Thermal Resistivity | - | |
Thermal Conductivity | 20W/m-K | |
Shelf Life | 36 Months | |
Shelf Life Start | Date of Purchase | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.40000 | ¥126.40 |
10 | ¥119.35900 | ¥1,193.59 |
25 | ¥112.33480 | ¥2,808.37 |
50 | ¥105.31380 | ¥5,265.69 |
100 | ¥98.29350 | ¥9,829.35 |
250 | ¥91.27252 | ¥22,818.13 |
500 | ¥89.51722 | ¥44,758.61 |