8916 009100 | ||
---|---|---|
DigiKey Part Number | BEL1720-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 8916 009100 | |
Description | HOOK-UP STRND 14AWG WHITE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 14 AWG Hook-Up Wire 41/30 White 600V 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 41/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.138" (3.50mm) | |
Jacket (Insulation) Thickness | 0.033" (0.84mm) | |
Length | 100.0' (30.5m) | |
Voltage | 600V | |
Operating Temperature | -30°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥29.25180 | ¥2,925.18 |
200 | ¥28.16885 | ¥5,633.77 |
300 | ¥27.08537 | ¥8,125.61 |
500 | ¥26.00188 | ¥13,000.94 |