14 AWG Hook-Up Wire Solid Green 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

541401 GR001

DigiKey Part Number
541401GR001-ND
Manufacturer
Manufacturer Product Number
541401 GR001
Description
HOOK-UP SOLID 14AWG GREEN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire Solid Green 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.103" (2.62mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 90°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
UL Style THHN/THWN
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,000 Feet
Check for Additional Incoming Stock
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.99992¥3,999.92
2,000¥3.80212¥7,604.24
3,000¥3.72071¥11,162.13
Manufacturers Standard Package
Alternate Color
HOOK-UP SOLID 14AWG BLACK
In-Stock: 5000
Unit Price: ¥3.99992
HOOK-UP SOLID 14AWG RED 1000'
In-Stock: 0
Unit Price: ¥3,970.55000
HOOK-UP SOLID 14AWG WHITE 1000'
In-Stock: 1
Unit Price: ¥4,124.29000
Alternate Length
HOOK-UP SOLID 14AWG GREEN 100'
In-Stock: 49
Unit Price: ¥651.89000
HOOK-UP SOLID 14AWG GREEN 500'
In-Stock: 4
Unit Price: ¥2,202.92000