14 AWG Hook-Up Wire Solid Green 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

541401 GR002

DigiKey Part Number
A541401G-500-ND
Manufacturer
Manufacturer Product Number
541401 GR002
Description
HOOK-UP SOLID 14AWG GREEN 500'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire Solid Green 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.103" (2.62mm)
Mfr
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
500.0' (152.4m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 90°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
UL Style THHN/THWN
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,202.92000¥2,202.92
2¥2,095.32500¥4,190.65
3¥2,034.46000¥6,103.38
5¥1,959.88400¥9,799.42
7¥1,911.98286¥13,383.88
10¥1,898.72200¥18,987.22
Manufacturers Standard Package
Alternate Color
HOOK-UP SOLID 14AWG BLACK 500'
In-Stock: 0
Unit Price: ¥2,290.98000
HOOK-UP SOLID 14AWG RED 500'
In-Stock: 0
Unit Price: ¥2,202.92000
HOOK-UP SOLID 14AWG WHITE 500'
In-Stock: 1
Unit Price: ¥2,290.98000
Alternate Length
HOOK-UP SOLID 14AWG GREEN 100'
In-Stock: 49
Unit Price: ¥651.89000
HOOK-UP SOLID 14AWG GREEN
In-Stock: 3000
Unit Price: ¥3.99992