9918 0021000 | ||
---|---|---|
DigiKey Part Number | BEL1747-1000-ND | |
Manufacturer | ||
Manufacturer Product Number | 9918 0021000 | |
Description | HOOK-UP STRND 18AWG RED | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 18 AWG Hook-Up Wire 16/30 Red 300V 1000.0' (304.8m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 1000.0' (304.8m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥7.82700 | ¥7,827.00 |
3,000 | ¥7.35424 | ¥22,062.72 |
5,000 | ¥6.98653 | ¥34,932.65 |