Single Conductor Cables (Hook-Up Wire)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Jacket (Insulation) Thickness | Length | Voltage | Operating Temperature | Jacket Color | Ratings | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,000 In Stock | 500 : ¥1.58454 Spool | - | Spool | Active | Hook-Up | 22 AWG | 22/0.0055" | Copper, Tinned | Silicone Rubber | 0.063" (1.60mm) | 0.016" (0.41mm) | 500.0' (152.4m) | 300V | -30°C ~ 150°C | Red | UL Style 3132 | High Temperature, Oil Resistant | ||
203 In Stock | 1 : ¥411.37000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -40°C ~ 105°C | Red | ISO 10993, UL Style 1007/1569 | Biological Compatibility | ||
33 In Stock | 1 : ¥1,406.37000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.017" (0.43mm) | 100.0' (30.5m) | 300V | - | Red | UL Style 1007/1569 | - | ||
263 In Stock | 1 : ¥1,976.53000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.016" (0.41mm) | 1000.0' (304.8m) | 300V | -40°C ~ 105°C | Red | ISO 10993, UL Style 1007/1569 | Biological Compatibility | ||
25 In Stock | 1 : ¥1,010.82000 Spool | - | Spool | Active | Hook-Up | 22 AWG | 7/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.062" (1.57mm) | 0.016" (0.41mm) | 100.0' (30.5m) | 300V | -20°C ~ 105°C | Black | UL Style 1007/1569 | - | ||
15 In Stock | 1 : ¥9,823.91000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.017" (0.43mm) | 1000.0' (304.8m) | 300V | - | Black | UL Style 1007/1569 | - | ||
7 In Stock | 1 : ¥1,406.37000 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.017" (0.43mm) | 100.0' (30.5m) | 300V | - | Yellow | UL Style 1007/1569 | - | ||
0 In Stock Check Lead Time | 5,000 : ¥6.47764 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.017" (0.43mm) | 5000' (1524.0m) | 300V | - | Black | UL Style 1007/1569 | - | ||
0 In Stock Check Lead Time | 1,000 : ¥7.82757 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.017" (0.43mm) | 1000.0' (304.8m) | 300V | - | Orange | UL Style 1007/1569 | - | ||
0 In Stock Check Lead Time | 1,000 : ¥7.82757 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.017" (0.43mm) | 1000.0' (304.8m) | 300V | - | Yellow | UL Style 1007/1569 | - | ||
0 In Stock Check Lead Time | 1,000 : ¥7.82757 Spool | - | Spool | Active | Hook-Up | 18 AWG | 16/30 | Copper, Tinned | Poly-Vinyl Chloride (PVC) | 0.079" (2.01mm) | 0.017" (0.43mm) | 1000.0' (304.8m) | 300V | - | Violet | UL Style 1007/1569 | - |