9918 002100 | |
---|---|
DigiKey Part Number | BEL1179-100-ND |
Manufacturer | |
Manufacturer Product Number | 9918 002100 |
Description | HOOK-UP STRND 18AWG RED 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire 16/30 Red 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 16/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.079" (2.01mm) | |
Jacket (Insulation) Thickness | 0.017" (0.43mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 1007/1569 | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,406.26000 | ¥1,406.26 |
3 | ¥1,300.97333 | ¥3,902.92 |
5 | ¥1,255.84400 | ¥6,279.22 |
7 | ¥1,225.77857 | ¥8,580.45 |
10 | ¥1,195.69300 | ¥11,956.93 |
25 | ¥1,120.49160 | ¥28,012.29 |
50 | ¥1,060.33060 | ¥53,016.53 |