88444 002100 | ||
---|---|---|
DigiKey Part Number | BEL1511-100-ND | |
Manufacturer | ||
Manufacturer Product Number | 88444 002100 | |
Description | CABLE 4COND 22AWG RED | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 4 Conductor Multi-Conductor Cable Red 22 AWG 100.0' (30.5m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.121" (3.07mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Red | |
Ratings | - | |
Features | - | |
Operating Temperature | -70°C ~ 200°C | |
Usage | Audio, Control, Instrumentation | |
Jacket (Insulation) Thickness | 0.0100" (0.254mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,968.94000 | ¥3,968.94 |
3 | ¥3,671.77667 | ¥11,015.33 |
5 | ¥3,544.42800 | ¥17,722.14 |
7 | ¥3,459.52714 | ¥24,216.69 |
10 | ¥3,374.63600 | ¥33,746.36 |
25 | ¥3,162.39200 | ¥79,059.80 |