88723 002500 | ||
---|---|---|
DigiKey Part Number | BEL1381-500-ND | |
Manufacturer | ||
Manufacturer Product Number | 88723 002500 | |
Description | MULTI-PAIR 4COND 22AWG RED | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair Cable Red 22 AWG Foil 500.0' (152.4m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.148" (3.76mm) | |
Shield Type | Foil | |
Length | 500.0' (152.4m) | |
Jacket Color | Red | |
Ratings | UL Style CMP | |
Features | Drain Wire | |
Operating Temperature | -70°C ~ 200°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0140" (0.356mm) | |
Conductor Insulation | Fluorinated Ethylene-Propylene (FEP) | |
Shield Material | Aluminum | |
Shield Coverage | 100% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥36.36126 | ¥18,180.63 |
1,000 | ¥34.53011 | ¥34,530.11 |