75034 TL001 | ||
---|---|---|
DigiKey Part Number | 216-75034TL001-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 75034 TL001 | |
Description | CABLE CAT5E 4CON 22AWG TEAL FEET | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 4 (2 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Teal 22 AWG Foil, Braid Enter Number of Feet in Order Quantity | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 (2 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 19/34 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.310" (7.87mm) | |
Shield Type | Foil, Braid | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Teal | |
Ratings | UL Style 2463 | |
Features | Oil Resistant, UV Resistant | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | Industrial, Network | |
Jacket (Insulation) Thickness | 0.0400" (1.016mm) | |
Conductor Insulation | Polyethylene (PE) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 75% | |
Spool Size | 1000.0' (304.8m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.80000 | ¥51.80 |
3 | ¥47.68000 | ¥143.04 |
5 | ¥46.01000 | ¥230.05 |
7 | ¥45.05143 | ¥315.36 |
10 | ¥43.86000 | ¥438.60 |
25 | ¥41.21880 | ¥1,030.47 |
50 | ¥39.06400 | ¥1,953.20 |
100 | ¥37.38550 | ¥3,738.55 |