Fluorinated Ethylene-Propylene (FEP), Plenum Multiple Conductor Cables
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Cable Type | Number of Conductors | Wire Gauge | Conductor Strand | Conductor Material | Jacket (Insulation) Material | Jacket (Insulation) Diameter | Shield Type | Length | Jacket Color | Ratings | Features | Voltage | Operating Temperature | Usage | Jacket (Insulation) Thickness | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,500 In Stock | 500 : ¥30.32028 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 18 AWG | 19/30 | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP), Plenum | 0.143" (3.63mm) | Foil | 500.0' (152.4m) | Red | - | Drain Wire | - | -70°C ~ 200°C | - | 0.0140" (0.356mm) | - | - | |||
900 In Stock | 100 : ¥45.48540 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP), Plenum | 0.106" (2.69mm) | Foil | 100.0' (30.5m) | Red | - | Drain Wire | - | -20°C ~ 150°C | - | 0.0140" (0.356mm) | - | - | |||
300 In Stock | 100 : ¥51.18830 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 18 AWG | 19/30 | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP), Plenum | 0.132" (3.35mm) | - | 100.0' (30.5m) | Red | UL Style CMP | - | 300 V | -70°C ~ 200°C | Industrial, Signal, Control | 0.0090" (0.229mm) | - | - | |||
300 In Stock | 100 : ¥93.38470 Spool | - | Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP), Plenum | 0.175" (4.45mm) | Foil | 100.0' (30.5m) | Red | - | Drain Wire | - | -70°C ~ 200°C | Computer | 0.0140" (0.356mm) | - | - | ||
8,200 In Stock | 100 : ¥123.41780 Spool | Spool | Active | Multi-Conductor | 6 | 22 AWG | 7/30 | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP), Plenum | 0.183" (4.65mm) | Foil, Braid | 100.0' (30.5m) | Red | UL Style CMP | - | 300 V | -70°C ~ 200°C | Audio, Control, Instrumentation | 0.0140" (0.356mm) | - | - | |||
41 In Stock | 1 : ¥2,777.49000 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP), Plenum | 0.102" (2.59mm) | - | 100.0' (30.5m) | Red | - | - | - | -70°C ~ 200°C | Audio, Control, Instrumentation | 0.0090" (0.229mm) | - | - | |||
1,300 In Stock | 1 : ¥3,968.94000 Spool | Spool | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP), Plenum | 0.121" (3.07mm) | - | 100.0' (30.5m) | Red | - | - | - | -70°C ~ 200°C | Audio, Control, Instrumentation | 0.0100" (0.254mm) | - | - | |||
2,000 In Stock | 1,000 : ¥28.84631 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 18 AWG | 19/30 | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP), Plenum | 0.143" (3.63mm) | Foil | 1000.0' (304.8m) | Red | - | Drain Wire | - | -70°C ~ 200°C | - | 0.0140" (0.356mm) | - | - | |||
600 In Stock | 100 : ¥43.16720 Spool | - | Spool | Active | Multi-Conductor | 2 | 20 AWG | Solid | Constantan, Iron | Fluorinated Ethylene-Propylene (FEP), Plenum | - | - | 100.0' (30.5m) | Brown | - | - | - | -70°C ~ 200°C | Thermocouple | - | - | - | ||
4,000 In Stock 18,000 Factory | 1,000 : ¥72.05336 Spool | - | Spool | Active | Multi-Pair | 8 (4 Pair Twisted) | 24 AWG | 7/32 | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP), Plenum | 0.192" (4.88mm) | Foil | 1000.0' (304.8m) | Red | UL Style CMP | Drain Wire | 300 V | -70°C ~ 200°C | Computer | 0.0140" (0.356mm) | - | - | ||
1,000 In Stock 12,000 Factory | 1,000 : ¥25.15135 Spool | Spool | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP), Plenum | 0.121" (3.07mm) | - | 1000.0' (304.8m) | Red | UL Style CMP | Direct Burial | 300 V | -70°C ~ 200°C | Audio, Control, Instrumentation | 0.0100" (0.254mm) | - | - | |||
2,000 In Stock 13,000 Factory | 1,000 : ¥37.47179 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair Twisted) | 18 AWG | 19/30 | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP), Plenum | 0.132" (3.35mm) | - | 1000.0' (304.8m) | Red | UL Style CMP | - | 300 V | -70°C ~ 200°C | Industrial, Signal, Control | 0.0090" (0.229mm) | - | - | |||
1,000 In Stock | 1,000 : ¥38.11724 Spool | Spool | Active | Multi-Conductor | 3 | 18 AWG | 19/30 | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP), Plenum | 0.155" (3.94mm) | Foil | 1000.0' (304.8m) | Red | - | Drain Wire, Gas Resistant | 300 V | -70°C ~ 200°C | Audio, Control, Instrumentation | 0.0140" (0.356mm) | - | - | |||
1,000 In Stock | 1,000 : ¥59.39343 Spool | Spool | Active | Multi-Conductor | 2 (1 Pair) | 22 AWG | 7/30 | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP), Plenum | 0.141" (3.58mm) | Foil, Braid | 1000.0' (304.8m) | Red | UL Style CMP | - | 300 V | -70°C ~ 200°C | Audio, Control, Instrumentation | 0.0140" (0.356mm) | - | - | |||
1,000 In Stock | 1,000 : ¥61.51269 Spool | Spool | Active | Multi-Conductor | 3 | 24 AWG | 7/32 | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP), Plenum | 0.135" (3.43mm) | Foil, Braid | 1000.0' (304.8m) | Red | UL Style CMP | - | 300 V | -70°C ~ 200°C | Audio, Control, Instrumentation | 0.0170" (0.432mm) | - | - | |||
1,000 In Stock | 1,000 : ¥61.53596 Spool | Spool | Active | Multi-Pair | 6 (3 Pair Twisted) | 22 AWG | 7/30 | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP), Plenum | 0.234" (5.94mm) | Foil | 1000.0' (304.8m) | Red | UL Style CMP | Drain Wire | 300 V | -70°C ~ 200°C | Audio, Control, Instrumentation | 0.0140" (0.356mm) | - | - | |||
1,000 In Stock | 1,000 : ¥64.86546 Spool | Spool | Active | Multi-Conductor | 3 | 22 AWG | 7/30 | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP), Plenum | 0.148" (3.76mm) | Foil, Braid | 1000.0' (304.8m) | Red | UL Style CMP | - | 300 V | -70°C ~ 200°C | Audio, Control, Instrumentation | 0.0140" (0.356mm) | - | - | |||
1,000 In Stock | 1,000 : ¥74.22594 Spool | Spool | Active | Multi-Conductor | 4 | 22 AWG | 7/30 | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP), Plenum | 0.159" (4.04mm) | Foil, Braid | 1000.0' (304.8m) | Red | UL Style CMP | - | 300 V | -70°C ~ 200°C | Audio, Control, Instrumentation | 0.0140" (0.356mm) | - | - | |||
1,000 In Stock | 1,000 : ¥75.18498 Spool | Spool | Active | Multi-Conductor | 4 | 18 AWG | 19/30 | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP), Plenum | 0.173" (4.39mm) | Foil | 1000.0' (304.8m) | Red | UL Style 2464 | Drain Wire | 300 V | -70°C ~ 200°C | - | 0.0140" (0.356mm) | - | - | |||
2,000 In Stock 4,000 Factory | 1,000 : ¥88.87512 Spool | Spool | Active | Multi-Conductor | 4 | 20 AWG | 7/28 | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP), Plenum | 0.178" (4.52mm) | Foil, Braid | 1000.0' (304.8m) | Red | UL Style CMP | - | 300 V | -70°C ~ 200°C | Audio, Control, Instrumentation | 0.0140" (0.356mm) | - | - | |||
1,000 In Stock 17,000 Factory | 1,000 : ¥93.77923 Spool | Spool | Active | Multi-Conductor | 6 | 22 AWG | 7/30 | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP), Plenum | 0.183" (4.65mm) | Foil, Braid | 1000.0' (304.8m) | Red | UL Style CMP | - | 300 V | -70°C ~ 200°C | Audio, Control, Instrumentation | 0.0140" (0.356mm) | - | - | |||
1,000 In Stock | 1,000 : ¥99.31017 Spool | - | Spool | Active | Multi-Conductor | 6 | 24 AWG | 7/32 | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP), Plenum | 0.165" (4.19mm) | Foil, Braid | 1000.0' (304.8m) | Red | UL Style CMP | - | 300 V | -70°C ~ 200°C | Audio, Control, Instrumentation | 0.0140" (0.356mm) | - | - | ||
1,000 In Stock 32,000 Factory | 1,000 : ¥100.35926 Spool | Spool | Active | Multi-Conductor | 3 | 18 AWG | 19/30 | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP), Plenum | 0.180" (4.57mm) | Foil, Braid | 1000.0' (304.8m) | Red | UL Style CMP | - | 300 V | -70°C ~ 200°C | Audio, Control, Instrumentation | 0.0140" (0.356mm) | - | - | |||
1,000 In Stock 20,000 Factory | 1,000 : ¥107.79388 Spool | Spool | Active | Multi-Conductor | 3 | 16 AWG | 19/29 | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP), Plenum | 0.206" (5.23mm) | Foil, Braid | 1000.0' (304.8m) | Red | UL Style CMP | - | 300 V | -70°C ~ 200°C | Audio, Control, Instrumentation | 0.0140" (0.356mm) | - | - | |||
1,000 In Stock | 1,000 : ¥118.48682 Spool | Spool | Active | Multi-Conductor | 4 | 18 AWG | 19/30 | Copper, Tinned | Fluorinated Ethylene-Propylene (FEP), Plenum | 0.195" (4.95mm) | Foil, Braid | 1000.0' (304.8m) | Red | UL Style CMP | - | 300 V | -70°C ~ 200°C | Audio, Control, Instrumentation | 0.0140" (0.356mm) | - | - |