BC-6SG100M | |
---|---|
DigiKey Part Number | 1847-1026-ND |
Manufacturer | |
Manufacturer Product Number | BC-6SG100M |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥188.40000 | ¥188.40 |
10 | ¥164.95000 | ¥1,649.50 |
25 | ¥157.81960 | ¥3,945.49 |
50 | ¥152.72840 | ¥7,636.42 |
100 | ¥147.63770 | ¥14,763.77 |
250 | ¥139.49192 | ¥34,872.98 |
500 | ¥135.41910 | ¥67,709.55 |