BC-6SG030M | ||
---|---|---|
DigiKey Part Number | 1847-1024-ND | |
Manufacturer | ||
Manufacturer Product Number | BC-6SG030M | |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Shielded | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.27000 | ¥103.27 |
10 | ¥91.51000 | ¥915.10 |
100 | ¥79.78010 | ¥7,978.01 |
1,000 | ¥62.41632 | ¥62,416.32 |