
A-MCSSP60100/B | |
|---|---|
DigiKey Part Number | AE10210-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSSP60100/B |
Description | CABLE MOD 8P8C PLUG-PLUG 32.81' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 32.81' (10.00m) |
Packaging Bulk | Shielding Double Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥293.42000 | ¥293.42 |
| 10 | ¥249.40700 | ¥2,494.07 |
| 25 | ¥233.78960 | ¥5,844.74 |
| 50 | ¥222.63660 | ¥11,131.83 |
| 100 | ¥212.01870 | ¥21,201.87 |
| 250 | ¥198.76144 | ¥49,690.36 |









