
A-MCSSP60020/B | |
|---|---|
DigiKey Part Number | AE10195-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSSP60020/B |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Double Shielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.45000 | ¥82.45 |
| 10 | ¥70.09400 | ¥700.94 |
| 25 | ¥65.70480 | ¥1,642.62 |
| 50 | ¥62.56560 | ¥3,128.28 |
| 100 | ¥59.58020 | ¥5,958.02 |
| 250 | ¥55.85156 | ¥13,962.89 |
| 500 | ¥53.18770 | ¥26,593.85 |
| 1,000 | ¥50.65203 | ¥50,652.03 |








