
A-MCSSP60020/R | |
|---|---|
DigiKey Part Number | AE10197-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSSP60020/R |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 6.56' (2.00m) |
Packaging Bulk | Shielding Double Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.23000 | ¥78.23 |
| 10 | ¥66.47200 | ¥664.72 |
| 25 | ¥62.30760 | ¥1,557.69 |
| 50 | ¥59.33040 | ¥2,966.52 |
| 100 | ¥56.49890 | ¥5,649.89 |
| 250 | ¥52.96276 | ¥13,240.69 |
| 500 | ¥50.43702 | ¥25,218.51 |
| 1,000 | ¥48.03193 | ¥48,031.93 |










