
A-MCSSP60030/R | |
|---|---|
DigiKey Part Number | AE10202-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSSP60030/R |
Description | CABLE MOD 8P8C PLUG-PLUG 9.84' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Double Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Assmann WSW Components | Length 9.84' (3.00m) |
Packaging Bulk | Shielding Double Shielded |
Part Status Active | Color Red |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat6 |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥114.04000 | ¥114.04 |
| 10 | ¥96.91300 | ¥969.13 |
| 25 | ¥90.83800 | ¥2,270.95 |
| 50 | ¥86.50320 | ¥4,325.16 |
| 100 | ¥82.37490 | ¥8,237.49 |
| 250 | ¥77.22056 | ¥19,305.14 |
| 500 | ¥73.53904 | ¥36,769.52 |
| 1,000 | ¥70.03375 | ¥70,033.75 |








